Low

972518701 - 

Banana Test Connector, 4mm, Plug, Cable Mount, 32 A, 60 V, Gold Plated Contacts, Red

972518701 - Banana Test Connector, 4mm, Plug, Cable Mount, 32 A, 60 V, Gold Plated Contacts, Red

The actual product may differ from image shown

Manufacturer Part No:
972518701
Newark Part No.:
22T9843
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Plug
:
Cable Mount
:
32A
:
60V
:
Gold Plated Contacts
:
Red
:
Brass
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 972518701 is a 4mm red laminated Shatter-proof Plug, 32A/30VAC/60VDC rated, gold-plated brass pin contact, gold-plated copper beryllium contact spring having solder as termination type. This LAS 30 shatter-proof plug with caged spring and tapering sleeve provide protection against kinking with the dimensions soldered connection up to 1.5mm², cable diameter up to 4.2mm.
  • Category I measurement according to IEC 61010 standard
  • -25 to +70°C Rated temperature range
  • PVC-P housing
  • 10mΩ Contact resistance

Applications

Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

10 Further stock expected to ship on May 29, 2018

More stock available week commencing 7/9/18

Contact me when back in stock

$17.02 $ 17.02
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $20.02
50 + $18.30
100 + $17.16
250 + $16.02
500 + $14.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.