Low

HIROSE(HRS)  TM5RJ3-88(50)  JACK, THT, RADT, 8P8C

HIROSE(HRS) TM5RJ3-88(50)
Manufacturer Part No:
TM5RJ3-88(50)
Newark Part No.:
44W4440
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type:
RJ45
Product Range:
TM5R Series
Gender:
Jack
No. of Contacts:
8Contacts
No. of Positions:
8Positions
No. of Ports:
1Ports
LAN Category:
-
Contact Termination Type:
Through Hole
Contact Plating:
-
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.