Low

DF12(5.0)-50DP-0.5V(86) - 

Stacking Board Connector, DF12 Series, 50 Contacts, Header, 0.5 mm, Surface Mount, 2 Rows

DF12(5.0)-50DP-0.5V(86) - Stacking Board Connector, DF12 Series, 50 Contacts, Header, 0.5 mm, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
DF12(5.0)-50DP-0.5V(86)
Newark Part No.:
34M5521
Product Range
DF12 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DF12(5.0)-50DP-0.5V(86) is a 50-position 0.5mm male Board-to-board Plug with gold plated phosphor copper contacts, beige polyamide insulator and tin plated brass fitting. The DF12 series header/connector has 5mm mated height, SMT mounting style and straight connector orientation. It has the vacuum pick-up area to enable automatic mounting, metal filling to prevent solder peeling, considering mounting on FPC.
  • Broad variations of stacking height
  • Corresponding to automatic mounting
  • Metal fitting available
  • 0.3A Rated current
  • 50VAC Rated voltage
  • 5Gbps Transmission rate
  • 50mΩ Contact resistance
  • 150V Maximum withstanding voltage
  • 50 Mating/unmating cycles

Applications

Industrial

Product Information

:
DF12 Series
:
50Contacts
:
Header
:
0.5mm
:
Surface Mount
:
2Rows
:
2.45mm
:
Gold Plated Contacts
:
Phosphor Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

838 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/2/18
$1.79 $ 1.79
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.79
10 + $1.76
25 + $1.65
50 + $1.62
100 + $1.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.