Low

HIROSE(HRS)  CASS-0840  CABLE ASSEMBLY, 150MM, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24R5744
  • Manufacturer Part No CASS-0840

Product Information


  • Cable Length - Imperial: 6"
  • Cable Length - Metric: 152mm
  • Connector Type A: Crimp Pin
  • Connector Type B: Crimp Pin
  • Current Rating: 1A
  • Jacket Color: Black
  • SVHC: To Be Advised
  • Voltage Rating: 100VAC

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.40 $0.4

Buy

Price

Quantity List Price Your Price
1 - 249 $1.27
250 - 499 $1.14
500 - 999 $1.01
1000 - 4999 $0.912
5000+ $0.625

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought