Low

DS7616NI-E2/16P - 

16-Channel Embedded Plug and Play NVR

DS7616NI-E2/16P - 16-Channel Embedded Plug and Play NVR

The actual product may differ from image shown

Manufacturer:
HIKVISION HIKVISION
Manufacturer Part No:
DS7616NI-E2/16P
Newark Part No.:
84Y7312

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

16-Channel Embedded Plug and Play NVR Record video and audio from up to 16 cameras with Hikvision's 16-Channel NVR, offering plug-and-play PoE interfaces and capable of being used standalone or as part of a comprehensive surveillance system. Main features include multiple recording and playback modes, two-way audio, and HDMI and VGA monitoring output. Record and play back in up to 1080p HD resolution using Hikvision or 3rd-party network cameras. The NVR features two SATA interfaces each supporting up to a 4TB HDD (note: HDD not included) .
  • 16-channel NVR with PoE
  • Independent configuration for each channel, including resolution, frame rate, and bit rate
  • Each channel supports two compression parameters; continuous and event, which can be configured locally and remotely
  • Configurable video input/output quality
  • Watermark support
  • Third-party network cameras supported
  • Up to 5MP resolution recording Local Monitoring
  • Simultaneous HDMI and VGA outputs at up to 1920x1080p resolution
  • Multiple screen display in live view
  • Adjustable screen display sequence
  • Live view screen is switchable in group
  • Manual switch and automatic cycle live view
  • Adjustable automatic cycle intervals
  • Selected live view channel can be shielded
  • Motion detection, tamper-proof, video exception alert, and video loss alert functions
  • Privacy mask
  • PTZ protocols supported: PTZ preset, patrol, and pattern
  • Mouse-controllable zoom and PTZ tracing Hard Drive Management
  • Supports 2 SATA disks, each up to 4TB (HDD not included)
  • HDD group management

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$599.00 $ 599.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $599.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.