Low

DS2CD2132FI2.8MM - 

3MP Outdoor Wide Angle IP Day/Night Dome Camera with PoE

DS2CD2132FI2.8MM - 3MP Outdoor Wide Angle IP Day/Night Dome Camera with PoE

The actual product may differ from image shown

Manufacturer:
HIKVISION HIKVISION
Manufacturer Part No:
DS2CD2132FI2.8MM
Newark Part No.:
84Y7313

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3MP Outdoor Wide Angle IP Day/Night Dome Camera with PoE This high resolution outdoor surveillance camera features dual stream capability, night vision, WDR and DNR image enhancement, a wide-angle 2.8mm lens, support for Power-over-Ethernet, and more. Capture video in your choice of 2048 x 1536 HD at 20 fps, 1920 x 1080 Full HD at 30 fps, or 1280 x 720 HD at 30 fps, and simultaneously send two video streams to your monitor and/or recorder. The camera is weather-resistant and vandal-proof for reliable outdoor use. IR LEDs around the lens provide up to 98 ft of night vision in black-and-white capture. Power this camera via a Power-over-Ethernet connection to your NVR or PoE switch or alternatively via any 12V DC 1A power supply, sold separately. Your images are enhanced with the camera's Digital Wide Dynamic Range and Digital Noise Reduction features, and you can also tailor the look you want by adjusting a variety of settings, such as brightness and contrast. You can manage the camera via the included software or via a web browser connection to an online management interface. The camera can be mounted directly to the wall or ceiling with included hardware.
  • Up to 2048 x 1536 HD Resolution at 20fps
  • Full HD 1920 x 1080 Resolution at 30fps
  • 70° Angle of View at 2048 x 1536
  • Up to 100 ft of Night Vision
  • Capture in your choice of 2048 1280 HD at 20 fps, 1920 x 1080 HD at 30 fps, or 1280 x 720 HD at 30 fps
  • Simultaneously send two video streams to your monitor and/or recorder
  • Power-over-Ethernet capable
  • Digital Wide Dynamic Range
  • Digital Noise Reduction
  • Weather-resistant and vandal-proof
  • Management software included
  • Mount directly to the wall or ceiling with included hardware
  • Optional adjustable wall/ceiling mounts supported Image Settings
  • Adjustable through client software or web browser
  • Saturation, Brightness, Sharpness, Contrast Alarm Trigger
  • Face detection
  • Line crossing detection
  • Intrusion detection
  • Scene change detection
  • Motion detection

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/4/17

Contact me when back in stock

$143.10 $ 143.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $159.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.