Low

DS2CC51A1NVPIRH - 

OUTDOOR IR DOME 560TVL 2.8-12MM D/N HTR 12VDC/24VAC

DS2CC51A1NVPIRH - OUTDOOR IR DOME 560TVL 2.8-12MM D/N HTR 12VDC/24VAC

The actual product may differ from image shown

Manufacturer:
HIKVISION HIKVISION
Manufacturer Part No:
DS2CC51A1NVPIRH
Newark Part No.:
54X7886
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1/3" Sony Super HAD CCD II 700TVL high resolution 2.8~12mm varifocal lens Low illumination True day / night 3-axis adjustment IP66 rating Vandal Proof OSD menu Backlight Correction Wide Dynamic Range 24VAC Built-in heater
  • Converts SDI or HD-SDI to HDMI for driving HDMI monitors
  • Auto detect resolution of HD-SDI, SD-SDI and 3G-SDI
  • Full HDMI support with embedded audio
  • Synchronized output audio video and audio
  • Plug and play installation
  • Power supply included (5V)
  • IP66 rating
  • Vandal Proof
  • OSD menu
  • Backlight Correction
  • Wide Dynamic Range
  • 24VAC
  • Built-in heater Camera
  • Image Sensor: 1/3" SONY EXview HAD CCD II
  • Effective Pixels: NTSC: 976 (H) x 494 (V)
  • Horizontal Resolution: 700TVL (Color), 700TVL (B/W)
  • Signal System: NTSC
  • Min. Illumination: 0.0014 Lux @ (F1.4, AGC ON), 0.00014 Lux @ (F1.4, AGC ON, sensitivity x 512), 0 Lux with IR
  • Electronic Shutter: NTSC: 1/60s to 1/100,000s
  • Day& Night: IR cut filter with auto switch

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.