Low

DS-2CE56D1T-IRM- - 

Outdoor HD 1080p TVI Wide Angle Day/Night Dome Camera

DS-2CE56D1T-IRM- - Outdoor HD 1080p TVI Wide Angle Day/Night Dome Camera

The actual product may differ from image shown

Manufacturer:
HIKVISION HIKVISION
Manufacturer Part No:
DS-2CE56D1T-IRM-
Newark Part No.:
84Y7304

Product Information

:
0.33"
:
2MP / 1080P
:
12VDC
:
0.1lx
:
2.8mm / 3.6mm / 6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Outdoor HD 1080p TVI Wide Angle Day/Night Dome Camera Excellent HD-TVI camera for general day/night surveillance, this 1080p dome camera features a 2 Megapixel high-performance CMOS high definition color image sensor and a wide-angle, 2.8mm lens for amazing video clarity. This camera's IR illumination range extends up to 65ft at night, and it's enclosure has an IP66 rating for outdoor use.
  • 2 Megapixel high-performance CMOS
  • Turbo HD output, up to 1080P resolution
  • True Day/Night, Smart IR
  • Up to 20m IR distance
  • IP66 weatherproof
  • OSD menu controlled via UTC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.