Low

DS-2CE56D1T-AVPI - 

Outdoor HD 1080p TVI Varifocal Day/Night Dome Camera

DS-2CE56D1T-AVPI - Outdoor HD 1080p TVI Varifocal Day/Night Dome Camera

The actual product may differ from image shown

Manufacturer:
HIKVISION HIKVISION
Manufacturer Part No:
DS-2CE56D1T-AVPI
Newark Part No.:
84Y7303

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Outdoor HD 1080p TVI Varifocal Day/Night Dome Camera The DS-2CE56D1T-AVPIR3 Outdoor 1080p Day & Night Turbo IR Dome Camera from Hikvision utilizes a 1/2.7" progressive scan CMOS sensor and 2.8 to 12mm varifocal lens to capture images at a full HD resolution of. With integrated IR LEDs, the camera can record footage up to 131' away even in total darkness. The onscreen display menu allows you to make quick changes to the recording and light settings of the camera for increasing image sharpness and brightness. HDTVI (High Definition Transport Video Interface) technology allows the camera to transmit up to 1080p footage over a standard coaxial cable. Backlight compensation, digital noise reduction, auto gain composure, and adjustable white balance features assist in providing clear video footage, regardless of changing light levels. It comes with an IP66-rated housing that provides protection from ingress of dust and moisture, ensuring uninterrupted surveillance in exposed locations.
  • 1/2.7" progressive scan CMOS sensor
  • HDTVI (High Definition Transport Video Interface) technology
  • True day/night, Smart IR
  • BLC (Back Light Compensation)
  • DNR (Digital Noise Reduction)
  • 131' (40m) IR distance
  • OSD menu controlled via UTC
  • IP66 rated for outdoor use

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$139.00 $ 139.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $139.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.