Low

DS-2CE16D1T-IR-2.8MM - 

O HD 1080 TVI W A D /N B C

DS-2CE16D1T-IR-2.8MM - O HD 1080 TVI W A D /N B C

The actual product may differ from image shown

Manufacturer:
HIKVISION HIKVISION
Manufacturer Part No:
DS-2CE16D1T-IR-2.8MM
Newark Part No.:
84Y7297

Product Information

:
1/3mm
:
2 MP
:
12V
:
0lx
:
2.8mm
:
66ft
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Outdoor HD 1080p TVI Wide Angle Day/Night Bullet Camera Featuring a 1/2.7" progressive scan CMOS sensor and 2.8mm fixed lens to capture wide-angle images at full HD resolution the Hikvision DS-2CE16D1T-IR bullet camera has integrated IR LEDs that record footage up to 66' away even in total darkness. The onscreen display menu allows you to make quick changes to the recording and light settings of the camera for increasing image sharpness and brightness. HDTVI (High Definition Transport Video Interface) technology allows the camera to transmit up to 1080p footage over a standard coaxial cable. Backlight compensation, digital noise reduction, auto gain composure, and adjustable white balance features assist in providing clear video footage, regardless of changing light levels. It comes with an IP66-rated housing that provides protection from ingress of dust and moisture, ensuring uninterrupted surveillance in exposed locations.
  • 2 Megapixel high-performance CMOS
  • Turbo HD output, up to 1080P resolution
  • True Day/Night, Smart IR
  • Up to 20m IR distance
  • IP66 weatherproof
  • OSD menu controlled via UTC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.