Low

DS-2CE15C2N-VFIR3 - 

720TVL Outdoor Day/Night Varifocal Bullet Camera

DS-2CE15C2N-VFIR3 - 720TVL Outdoor Day/Night Varifocal Bullet Camera

The actual product may differ from image shown

Manufacturer:
HIKVISION HIKVISION
Manufacturer Part No:
DS-2CE15C2N-VFIR3
Newark Part No.:
84Y7293

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

720TVL Outdoor Day/Night Varifocal Bullet Camera With a waterproof and dustproof enclosure and a wide operating temperature range, the 720 TVL PICADIS Varifocal IR Bullet Camera from Hikvision is an ideal outdoor camera. Featuring a 1/3" image sensor, footage is provided in clear 720 TVL resolution, while the IR LEDs provide night vision for objects up to 130' away. The IR cut filter automatically adjusts to day or night light environments, and, together with backlight compensation, automatic white balance, and auto gain control settings, ensures your camera provides high video image output no matter what time of day it is.
  • 1/3" Image Sensor
  • 720 TVL of Resolution
  • Up to 130' of Night Vision
  • 2.8 to 12mm Varifocal Lens
  • 27.2 to 92° Viewing Angle
  • True Day/Night
  • BLC, AGC, Automatic White Balance
  • IP66-Rated Enclosure Special Functions:
  • 1/3" PICADIS image sensor creates 720 TVL resolution images
  • IR LEDs allow for night vision for objects up to 130' away, even in complete darkness
  • Varifocal lens can be adjusted for different zoom levels
  • Adjustable white balance creates accurate color depiction
  • Auto gain control adjusts for maintaining strong illumination signals
  • True Day/Night and backlight compensation allow for viewable images even in environments with changing light levels
  • Large operating temperature range for a variety of indoor settings
  • IP66-rated enclosure is waterproof and dustproof

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.