Low

DS-2CD2532F-I-2. - 

3MP Outdoor Wide Angle IP Day/Night Mini Dome Camera with PoE

DS-2CD2532F-I-2. - 3MP Outdoor Wide Angle IP Day/Night Mini Dome Camera with PoE

The actual product may differ from image shown

Manufacturer:
HIKVISION HIKVISION
Manufacturer Part No:
DS-2CD2532F-I-2.
Newark Part No.:
84Y7290

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3MP Outdoor Wide Angle Mini IP Day/Night Dome Camera with PoE This high resolution outdoor surveillance camera features dual stream capability, on-board recording, night vision, WDR and DNR image enhancement, a wide-angle 2.8mm lens, Power-over-Ethernet support, and more. Capture video in your choice of 2048 x 1536 HD at 20 fps, 1920 x 1080 Full HD at 30 fps, or 1280 x 720 HD at 30 fps, and simultaneously send two video streams to your monitor and/or recorder. Record everything over your network or internally to up to a 64GB microSD card (sold separately). The camera is weather-resistant and vandal-proof for reliable outdoor use. The IR LEDs around the lens provide up to 33 ft of night vision in black-and-white capture. Power this camera via a Power-over-Ethernet connection to your NVR or PoE switch or alternatively via any 12 VDC 1A power supply (sold separately). Your images are enhanced with the camera's Digital Wide Dynamic Range and Digital Noise Reduction features. You can manage the camera via the included software or via a web browser connection to an online management interface. Wall or ceiling with included hardware or via optional adjustable wall/ceiling mounts (model #s DS-1272ZJ-120 and DS-1271ZJ-120).
  • Up to 2048 x 1536 HD Resolution at 20fps
  • Full HD 1920 x 1080 Resolution at 30fps
  • Up to 33 ft of Night Vision
  • Network & On-Board Recording (microSD sold separately)
  • Capture in your choice of 2048 1280 HD at 20 fps, 1920 x 1080 HD at 30 fps, or 1280 x 720 HD at 30 fps
  • Simultaneously send two video streams to your monitor and/or recorder
  • Power-over-Ethernet capable
  • Digital Wide Dynamic Range
  • Digital Noise Reduction
  • Weather-resistant and vandal-proof
  • Management software included
  • Mount directly to the wall or ceiling with included hardware
  • Optional adjustable wall/ceiling mounts supported Image Settings
  • Adjustable through client software or web browser
  • Rotate mode, Saturation, Brightness, Sharpness, Contrast Alarm Trigger
  • Line Crossing
  • Intrusion Detection
  • Motion Detection
  • Dynamic Analysis
  • Tampering Alarm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$199.00 $ 199.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.