New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

HENSEL - DN2035 - BOX, JUNCTION, 85X85X51, W/ TERMS

HENSELDN2035
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
HENSEL
Newark Part Number:
12T2030
Manufacturer Part No:
DN2035

Technical Data Sheet (78.50KB) EN
Technical Data Sheet (78.50KB) EN

Product Information
  • BOX, JUNCTION, 85X85X51, W/ TERMS
  • No. of Ways: 5
  • Body Colour: Grey
  • Enclosure Type: Junction Box
  • External Depth - Metric: 85mm
  • External Height - Metric: 51mm
  • External Width - Metric: 85mm
  • IP Rating: IP55
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 77

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

77 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $18.48  

  1. Qty

Price

Qty Price
1  - 49 $18.48
50  - 99 $16.73
100  - 249 $15.38
250  - 499 $14.26
500+  $13.31
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
251/97/93W

PRO POWER

CABLE GLAND (CLAMP), NYLON, M20, WHT

Cable Diameter Min - Metric:7mm; Cable Diameter Max - Metric:10.5mm; Cable Diameter Min - Imperial:0.276"; Cable Diameter Max - Imperial:0.413"; Thread Size - Imperial:(Not Available) ;

691
Price
For: 1 Each
5+
$1.15
100+
$1.03
250+
$0.936
500+
$0.864
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

691 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HENSEL) OR (Junction Boxes) OR (DN2035)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$1.15