Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HENSEL
- Newark Part Number:
- 12T2029
- Manufacturer Part No:
- DN2000
-
- Technical Data Sheet (78.50KB) EN
Product Information
- BOX, JUNCTION, 85X85X51, W/O TERMS
- Body Colour: Grey
- Enclosure Type: Junction Box
- External Depth - Metric: 85mm
- External Height - Metric: 51mm
- External Width - Metric: 85mm
- IP Rating: IP55
- RoHS Compliant: Yes
Availability
|
Availability:
61
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
61 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $10.06
Price
| Qty | Price |
|---|---|
| 1 - 99 | $10.06 |
| 100 - 249 | $8.22 |
| 250 - 499 | $7.54 |
| 500 - 999 | $7.00 |
| 1000+ | $6.58 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


