Low

HENGSTLER  0.070.653  COUPLING, FLEXIBLE

HENGSTLER-0.070.653-COUPLING, FLEXIBLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 46WX015
  • Manufacturer Part No 0.070.653

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 70C2622 - Rotational Speed Max:-; Coupling Body Size:-; Torque:6.5N-m; Overall Length:31.75mm; Coupling Material:Aluminium; External Diameter:25.4mm; Bore Size:6mm; SVHC:No SVHC (17-Dec-2014); Bore Diameter Max:6mm; Bore ;RoHS Compliant: NA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70C2622
724.25.2222

724.25.2222

HUCO

COUPLING, 6X6

COUPLING, 6X6; Rotational Speed Max:-; Coupling Body Size:-; Torque:6.5N-m; Overall Length:31.75mm; Coupling Material:Aluminium; External Diameter:25.4mm; Bore Size:6mm; SVHC:No SVHC (17-Dec-2014); Bore Diameter Max:6mm; Bore ;RoHS Compliant: NA

Awaiting Delivery

1+ $30.26 25+ $28.80 50+ $27.44 100+ $25.98 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    More stock available week commencing 10/19/15

Customers Also Bought