Low

T50R9M4 - 

Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 200 mm, 4.6 mm, 50 mm, 50 lb

T50R9M4 - Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 200 mm, 4.6 mm, 50 mm, 50 lb

The actual product may differ from image shown

Manufacturer Part No:
T50R9M4
Newark Part No.:
17M9020

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
200mm
:
4.6mm
:
50mm
:
50lb
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T50R9M4 is a natural Standard Cable Tie made of polyamide 6.6 (PA66) body and plastic pawl tie closure. The 111-04862 cable tie features inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.
  • Bent tail ensures a quick and simple installation
  • Inside serrated variant
  • UL94V-2 Flammability rating
  • -40 to 85°C Operating temperature range

Applications

Maintenance & Repair

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

75Y3769 - NAT TIE 8"

71R4555 - Cable Tie, Weather Resistant, Nylon (Polyamide), Black, 190 mm, 4.8 mm, 49 mm, 50 lb

71R4480 - Cable Tie, Standard, Nylon (Polyamide), Natural, 190 mm, 4.8 mm, 49 mm, 50 lb

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.