Low

T18R9M4 - 

Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 4 ", 0.1 ", 0.87 ", 18 lb

T18R9M4 - Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 4 ", 0.1 ", 0.87 ", 18 lb

The actual product may differ from image shown

Manufacturer Part No:
T18R9M4
Newark Part No.:
15N4232
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
4"
:
0.1"
:
0.87"
:
18lb
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T18R9M4 is a Cable Tie with natural polyamide 6.6 construction. This cable tie is all features internal serrations allowing for a positive hold onto cable and pipe bundles. The design of the head guarantees a high tensile strength while allowing a very low insertion force, this combined with the bent tail design of many of the ties ensures a simple and quick installation. While easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure consistency of installation.
  • Quick, simple application by hand or with HellermannTyton tensioning tools
  • T18R Type
  • Plastic pawl tie closure

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Cable Tie, Standard, Nylon (Polyamide), Black, 100 mm, 2.4 mm, 22 mm, 18 lb

1,449 in stock

Pack of 100

1+ $1.86 5+ $1.22 10+ $0.976 25+ $0.799 More Pricing...

Add

PRO POWER

Cable Tie, Standard, Nylon (Polyamide), Natural, 100 mm, 2.5 mm, 22 mm, 18 lb

446 in stock

Pack of 100

1+ $1.86 5+ $1.22 10+ $0.976 25+ $0.799 More Pricing...

Add

PRO POWER

Cable Tie, Weather Resistant, Nylon (Polyamide), Black, 100 mm, 2.5 mm, 22 mm, 18 lb

181 in stock

Pack of 100

1+ $2.14 5+ $1.40 10+ $1.13 25+ $0.92 More Pricing...

Add

PRO POWER

Cable Tie, Standard, Nylon (Polyamide), Natural, 100 mm, 2.4 mm, 22 mm, 18 lb

198 in stock

Pack of 1000

1+ $18.61 5+ $12.15 10+ $9.77 25+ $8.00 More Pricing...

Add

PRO POWER

Cable Tie, Standard, Nylon (Polyamide), Black, 100 mm, 2.4 mm, 22 mm, 18 lb

15 in stock

Pack of 1000

1+ $18.59 5+ $12.14 10+ $9.76 25+ $7.99 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

118 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

22 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17
$13.99 $ 13.99
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.99
4 + $13.11
10 + $12.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.