Low

T120R0K2ME - 

15 1/4 Inch Length Black Heavy Duty Cable Ties

T120R0K2ME - 15 1/4 Inch Length Black Heavy Duty Cable Ties

The actual product may differ from image shown

Manufacturer Part No:
T120R0K2ME
Newark Part No.:
38C6238

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Heavy duty cable ties with 120 lbs. tensile strength. Sold 50 per bag.
  • Length: 15 1/4"
  • Color: Black
  • Bundle size: 4"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$8.99 $ 8.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.99
4 + $8.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.