Low

HELLERMANNTYTON  HGDC1-3BW/+  CABLE MARKER, +, REEL1000

HELLERMANNTYTON HGDC1-3BW/+
Manufacturer Part No:
HGDC1-3BW/+
Newark Part No.:
24M2610
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Marker Type:
Slide On Pre Printed
Legend:
+
Legend Colour:
Black
Marker Colour:
White
Marker Dimensions:
-
Cable Diameter Max:
2.8mm
Cable Diameter Min:
1.3mm
Marker Material:
PVC (Polyvinylchloride)
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.