Low

166-90123 - 

Conduit Connector, HelaGuard, Straight, 1-1/2 ", Nylon 6.6 (Polyamide 6.6), Black, 67 mm, IP68

166-90123 - Conduit Connector, HelaGuard, Straight, 1-1/2 ", Nylon 6.6 (Polyamide 6.6), Black, 67 mm, IP68

The actual product may differ from image shown

Manufacturer Part No:
166-90123
Newark Part No.:
75Y4408
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Straight
:
1-1/2"
:
Nylon 6.6 (Polyamide 6.6)
:
Black
:
67mm
:
IP68
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 166-90123 from Hellermanntyton is a straight, 1.5" NPT thread, 1.5" diameter, black colour HelaGuard non-metallic IP68 fitting. The elbow fitting features a snap-on design that provides a quick, secure connection. It is constructed with a polyamide 6.6 (PA66) material. Designed for easy removal with a small screwdriver.
  • IP68 fitting has additional conduit seal for increased protection against wind, dirt and water
  • All-around "teeth" attach firmly to conduit and deliver a high extraction force
  • External NPT thread provides a secure connection
  • Snap-on reduces installation time and costs by eliminating need to thread fittings onto conduits
  • Length is 67mm, bore diameter is 42mm
  • UL 94 V2 flammability rating
  • UL recognized
  • Operating temperature range from-50°C to +135°C
  • Durable nylon material has high resistance to salts, oils, weak acids and solvents

Applications

Industrial

Contents

2 per pack.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$49.27 $ 49.27
Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.27
3 + $44.72
5 + $40.37
10 + $35.61
25 + $32.30
50 + $31.05
100 + $29.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.