Please refer to product description
- Manufacturer:
- HELLERMANN TYTON
- Newark Part Number:
- 35M3163
- Manufacturer Part No:
- 151-28359
-
- Technical Data Sheet (96.81KB) EN
- BASE, CABLE TIE MOUNT, 19X19X3.8MM
- Mounting Hole Dia: 3.1mm
- Mount Fixing Type: Screw
- Mount Material: Nylon 6.6 (Polyamide 6.6)
- Mount Colour: Natural
- SVHC: No SVHC (19-Dec-2012)
- Accessory Type: Cable Tie Mount
- Body Material: Nylon 6.6
- RoHS Compliant: Yes
Availability
|
Availability:
9
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $60.56
Price
| Qty | Price |
|---|---|
| 1 - 24 | $60.56 |
| 25 - 49 | $57.37 |
| 50 - 99 | $54.86 |
| 100 - 249 | $53.04 |
| 250+ | $41.21 |
|
|
- RoHS Compliance: Yes


