Please refer to product description
- Manufacturer:
- HELLERMANN TYTON
- Newark Part Number:
- 34M9987
- Manufacturer Part No:
- 111-03819
-
- Technical Data Sheet (291.77KB) EN
- CABLE TIE, NATURAL, 179X4MM, PK100
- Cable Tie Length: 175mm
- Cable Tie Width: 4mm
- Cable Tie Material: Nylon 6.6 (Polyamide 6.6)
- Cable Tie Colour: Natural
- Cable Bundle Diameter Min: 1.5mm
- Cable Bundle Diameter Max: 45mm
- SVHC: No SVHC
- RoHS Compliant: Yes
Availability
|
Availability:
19
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: Pack of 100
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $11.88
Price
| Qty | Price |
|---|---|
| 1 - 49 | $11.88 |
| 50 - 99 | $10.74 |
| 100 - 249 | $9.89 |
| 250 - 499 | $9.11 |
| 500+ | $8.52 |
|
|
- RoHS Compliance: Yes


