Low

S1761-42R - 

Connector Accessory, Grounding Spring, PCB Shielding and Grounding Applications

S1761-42R - Connector Accessory, Grounding Spring, PCB Shielding and Grounding Applications

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
S1761-42R
Newark Part No.:
75R5337
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S1761-42R is a surface-mount Spring Contact for use with PCB shielding and grounding applications. It is made of titanium copper with gold plated finish.
  • 4A Current rating
  • 260°C for 10 seconds Maximum soldering temperature
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
Grounding Spring
:
PCB Shielding and Grounding Applications
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.188 4000+ $0.182

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

128 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.316 $ 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.316
50 + $0.281
100 + $0.27
250 + $0.246
500 + $0.234
1000 + $0.211
2000 + $0.188
4000 + $0.182
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.