Low

S1751-46 - 

PCB Test Point, S1751 Series, Surface Mount, Brass, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
S1751-46
Newark Part No.:
32M0006
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
S1751 Series
:
-
:
Surface Mount
:
-
:
Brass
:
Tin Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S1751 series brass surface mount PCB Test Point with 100% tin over nickel-plated contact surface. Suitable for use with standard test probes, test lead clips and hooks.
  • Ideal for use with most standard probes, clips and hooks
  • Suitable for automatic or manual test
  • Improved finished goods quality
  • Strong and durable
  • Vertical connection type
  • -40 to 105°C Operating Temperature range
  • 100% Tin over nickel-plated termination
  • High Speed placement

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

HARWIN

PCB Test Point, S1751 Series, Surface Mount, Brass, Tin Plated Contacts

37,109 in stock

Each (Supplied on Cut Tape)

1+ $0.216 50+ $0.184 100+ $0.176 250+ $0.158 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.82 $ 4.82
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.30
10 + $10.81
50 + $9.33
100 + $9.09
250 + $8.10
500 + $7.61
1000 + $6.73
2500 + $6.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.