Low

HARWIN  R30-9400600  SPACER, HEX, 6MM, PK25

HARWIN R30-9400600
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
R30-9400600
Newark Part No.:
72C1484
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Standoff Material:
PET (Polyester)
Thread Size - Metric:
M3
Thread Size - Imperial:
-
Standoff Type:
Hex Female
Body Length:
6mm
Product Range:
R30 Series
External Width:
6.35
Overall Length:
6
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.