Low

HARWIN  M80-8430342  Board-To-Board Connector, Right Angle, Datamate L-Tek M80 Series, Through Hole, Plug, 3, 2 mm

HARWIN M80-8430342
Technical Data Sheet (90.93KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2mm
No. of Contacts:
3Contacts
Gender:
Plug
Product Range:
Datamate L-Tek M80 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.