Low

HARWIN  M80-8281642  Board-To-Board Connector, with Friction Latch, Datamate L-Tek M80 Series, Surface Mount, Header, 16

HARWIN M80-8281642
Technical Data Sheet (271.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Datamate L-Tek M80 Series
No. of Contacts:
16Contacts
Gender:
Header
Pitch Spacing:
2mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.