Low

HARWIN  M80-0030006  Connector Accessory, Strain Relief Strap, Harwin 2mm DATAMATE PC Board Connectors, Brass

HARWIN M80-0030006
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-0030006
Newark Part No.:
01E9518
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The M80-0030006 is a Strain Relief Strap made of brass with 100% tin over nickel plated finish. The Datamate L-Tek male strain relief strap gives security to the male connectors. It is supplied with all horizontal male L-Tek connectors, can also be used wi...
  • -55 to 125°C Operating temperature range

 

Product Information

Accessory Type:
Strain Relief Strap
For Use With:
Harwin 2mm DATAMATE PC Board Connectors
No. of Positions:
-
Strain Relief Material:
Brass
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.