Low

M7567-05 - 

Jumper (Busbar), Jumper Socket, M20 Connectors, 2 Positions, 2.54 mm

M7567-05 - Jumper (Busbar), Jumper Socket, M20 Connectors, 2 Positions, 2.54 mm

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M7567-05
Newark Part No.:
08WX6738
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M7567-05 is a female Jumper Socket with gold-plated contact surface. Consisting of a moulded outer body holding phosphor bronze spring contacts. The component is intended to interconnect two adjacent 0.64mm square section pins on 2.54mm pitch centre.
  • Vertical Connector Orientation
  • Can be Fitted by Hand, giving an Alternative On-board Programming Method to DIP Switches
  • End and Side Stackable
  • Multi-usage Socket Provides up to 300 Operations

Applications

Test & Measurement

Product Information

:
Jumper Socket
:
M20 Connectors
:
2Positions
:
2.54mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL ICC (FCI)

Jumper (Busbar), Jumper, Mini-Jump Headers and Connectors, 2 Positions, 2.54 mm

38,401 in stock
Add

AMPHENOL ICC (FCI)

Jumper (Busbar), Jumper, 2 Positions, 2.54 mm

3,280 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,964 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.188 $ 0.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.188
10 + $0.175
25 + $0.15
50 + $0.128
100 + $0.122
250 + $0.11
500 + $0.105
1000 + $0.088
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.