New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

HARWIN - M40-9030099 - LEAD, SKT/FREE END, 32AWG, 300MM

HARWINM40-9030099
Image is for illustrative purposes only.
Please refer to product description
HARWIN
Manufacturer:
HARWIN
Newark Part Number:
38K5965
Manufacturer Part No:
M40-9030099

Technical Data Sheet (61.32KB) EN
Technical Data Sheet (61.32KB) EN

Product Information
  • LEAD, SKT/FREE END, 32AWG, 300MM
  • Connector Type A: Crimp Socket
  • Connector Type B: Free, Stripped End
  • Current Rating: 1A
  • Cable Length - Imperial: 11.81"
  • Cable Length - Metric: 300mm
  • Jacket Colour: Red
  • SVHC: No SVHC (20-Jun-2013)
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 126

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

126 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $1.07  

  1. Qty

Price

Qty Price
10  - 240 $1.07
250  - 490 $0.959
500  - 990 $0.852
1000  - 4990 $0.77
5000+  $0.526
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HARWIN) OR (Industrial Low Voltage) OR (M40-9030099)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----