Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HARWIN
- Newark Part Number:
- 38K5962
- Manufacturer Part No:
- M40-9000099
-
- Technical Data Sheet (61.32KB) EN
Product Information
- LEAD, SKT/FREE END, 28AWG, 150MM
- Connector Type A: Crimp Socket
- Connector Type B: Free, Stripped End
- Current Rating: 1A
- Cable Length - Imperial: 5.91"
- Cable Length - Metric: 150mm
- Jacket Colour: Red
- SVHC: No SVHC (20-Jun-2013)
- Cable
- RoHS Compliant: Yes
Availability
|
Availability:
4133
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
4133 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 10
Order Multiple Quantity: 10
Price: $1.07
Price
| Qty | Price |
|---|---|
| 10 - 240 | $1.07 |
| 250 - 490 | $0.959 |
| 500 - 990 | $0.852 |
| 1000 - 4990 | $0.77 |
| 5000+ | $0.526 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


