Low

HARWIN  M40-1100200  Wire-To-Board Connector, M40-110 Series, Crimp, Receptacle, 2, 1 mm

HARWIN M40-1100200
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M40-1100200
Newark Part No.:
38K5933
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
2Contacts
No. of Positions:
Gender:
Receptacle
Pitch Spacing:
1mm
Product Range:
M40-110 Series
For Use With:
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Connector Housing, SH Series, Receptacle, 2 Positions, 1 mm, SSH-003T-P0.2-H Contacts

JST (JAPAN SOLDERLESS TERMINALS)

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.096 10+ $0.093 25+ $0.081 50+ $0.071 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.