Low

M22-7132042 - 

Board-To-Board Connector, 2 mm, 20 Contacts, Receptacle, M22 Series, Through Hole, 1 Rows

M22-7132042 - Board-To-Board Connector, 2 mm, 20 Contacts, Receptacle, M22 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M22-7132042
Newark Part No.:
71K8294
Product Range
M22 Series

Product Overview

The M22-7132042 is a 20-way SIL Vertical Socket with solder tails, gold-plated phosphor bronze contact, black UL94V-0 LCP housing and 2mm contact pitch. Suitable for cable-to-board and board-to-board applications. Suitable for use with male connectors.
  • Twin-leaf phosphor bronze contacts
  • 2AAC/DC Contact rating
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance

Applications

Industrial

Product Information

:
2mm
:
20Contacts
:
Receptacle
:
M22 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.26 $ 2.26
Price for:
Each
Multiple: 30 Minimum: 180
Quantity Price
180 + $2.26
250 + $2.10
500 + $1.93
1000 + $1.77
2500 + $1.60
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the mating pair for 20 way, through hole mount SIL receptacle (part number M22-7132042)?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is M22-2012005 from Harwin.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:02.739-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_71K8294, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.