Low

M22-2511005 - 

Board-To-Board Connector, 2 mm, 10 Contacts, Header, M22 Series, Through Hole, 1 Rows

M22-2511005 - Board-To-Board Connector, 2 mm, 10 Contacts, Header, M22 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M22-2511005
Newark Part No.:
98H0416
Product Range
M22 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M22-2511005 is a 10-way SIL Vertical Pin Header with 3.5mm mating pin height, 2.3mm solder tail, gold-plated phosphor bronze contact, black UL94V-0 polyamide (nylon) 6T housing and 2mm contact pitch. Suitable for use with female PCB connectors and jumper sockets.
  • Pin headers can be cut into smaller sizes
  • 3A Contact rating
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 300 Operations durability

Applications

Industrial

Product Information

:
2mm
:
10Contacts
:
Header
:
M22 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SAMTEC

2MM TERMINAL STRIP

0

Each

1+ $3.58 10+ $3.13 100+ $2.67 500+ $2.20 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

158 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$0.608 $ 0.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.608
10 + $0.57
25 + $0.513
50 + $0.456
100 + $0.437
250 + $0.399
500 + $0.38
1000 + $0.314
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.