Low

HARWIN  M20-7890246  Board-To-Board Connector, M20 Series, Through Hole, Receptacle, 2, 2.54 mm, Tin Plated Contacts

HARWIN M20-7890246
Technical Data Sheet (75.37KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
2Contacts
Gender:
Receptacle
Product Range:
M20 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Board-To-Board Connector, 2.54 mm, 2 Contacts, Header, M20 Series, Through Hole, 1 Rows

HARWIN

6,731 in stock

Price for: Each

1+ $0.081 10+ $0.075 25+ $0.065 50+ $0.055 More pricing

Buy

Board-To-Board Connector, 2.54 mm, 2 Contacts, Receptacle, 2212BR Series, Through Hole, 1 Rows

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.25 250+ $0.189 500+ $0.169 1000+ $0.151 More pricing

Buy
216602-2

2P HV190 FEDERLEIS

AMP - TE CONNECTIVITY

5,509:  in stock

Price for: Each

1+ $1.22 9600+ $1.10

 
Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.