Low

HARWIN  H3169-05  IC & Component Socket, PCB Socket, 1 Contacts, Gold Plated Contacts

HARWIN H3169-05
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
H3169-05
Newark Part No.:
55K6319
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Connector Type:
PCB Socket
No. of Contacts:
1Contacts
Pitch Spacing:
-
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC & Component Socket, PCB Socket, 1 Contacts, Gold Plated Contacts

HARWIN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.522 10+ $0.489 25+ $0.441 50+ $0.392 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.