Low

HARWIN  D6224-01  HEADER, DIL, 24WAY

HARWIN D6224-01
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
D6224-01
Newark Part No.:
08WX6552
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Connector Type:
No. of Contacts:
Pitch Spacing:
Row Pitch:
Contact Plating:
Contact Material:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes