Low

HARWIN  D6224-01  DIP Socket,24 Contacts,0.1 Term Pitch,0.6 Row Spacing,PC TAIL Terminal

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARWIN
  • Newark Part No.: 55K5735
  • Manufacturer Part No D6224-01

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 08WX6552 - HARWIN-D6224-01-HEADER, DIL, 24WAY

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08WX6552
D6224-01

D6224-01

HARWIN

HEADER, DIL, 24WAY

HEADER, DIL, 24WAY; Connector Type:DIP; Series:-; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Material:Brass, Tin; Contact Plating:Tin; SVHC:No SVHC (17-Dec-2014); Approval Category:UL 94V-0; Contact ;RoHS Compliant: Yes

  Write a Review | Ask a Question

222

1+ $8.07 50+ $7.29 100+ $6.71 250+ $6.19 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Customers Also Bought