HARWIN  D2806-42  06 WAY 0.3" IC SKT ASSY

HARWIN D2806-42

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84K1314
  • Manufacturer Part No D2806-42

Availability

Availability:  0

    More stock available week commencing 8/1/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1104

Order multiple quantity: 69

Price: $0.451 $0.451

Buy

Price

Quantity List Price
1000 - 4999 $0.451
5000+ $0.409
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
17C2221
110-13-306-41-001000

110-13-306-41-001000

MILL MAX

IC & Component Socket, DIP Socket, 6 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

Availability:​ 752  

Price for: Each

1+ $1.81 10+ $1.26 100+ $1.01 500+ $0.872 More pricing

Buy

see cut-off times

More stock available week commencing 5/23/16
17C2292
110-93-306-41-001000

110-93-306-41-001000

MILL MAX

IC & Component Socket, DIP Socket, 6 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

Availability:​ 874  

Price for: Each

1+ $1.20 10+ $0.827 100+ $0.67 500+ $0.578 More pricing

Buy

see cut-off times

More stock available week commencing 5/23/16
17C2370
110-99-306-41-001000

110-99-306-41-001000

MILL MAX

TUBE

Not Currently Stocked

Not Currently Stocked

04M0547
110-43-306-41-001000

110-43-306-41-001000

MILL MAX

IC & Component Socket, 110 Series, DIP Socket, 6 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

Availability:​ 0

Price for: Each

100+ $0.823 500+ $0.71 1000+ $0.593 5000+ $0.507

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

04M0644
111-43-306-41-001000

111-43-306-41-001000

MILL MAX

TUBE

Availability:​ 0

Price for: Each

1+ $16.20 100+ $8.73 250+ $4.09 500+ $2.50 More pricing

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

67T1642
2227-06-03

2227-06-03

MULTICOMP

SOCKET IC, DIL, 0.3", TUBE/81, 6WAY

Availability:​ 45  

Price for: Pack of 80

1+ $6.56 100+ $5.36 250+ $4.93 500+ $4.54 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 9/26/16

Associated Products


Customers Also Bought