Low

HARWIN  D2608-42  8 WAY PRESS FIT IC SOCKET

HARWIN-D2608-42-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARWIN
  • Newark Part No.: 03M3203
  • Manufacturer Part No D2608-42

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5616

Order multiple quantity: 52

Price: $1.24

Buy

Price

Quantity List Price
1000+ $1.24

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
91K8243
D2608-42

D2608-42

HARWIN

DIP SOCKET, 8, PRESS FIT VERTICAL

DIP SOCKET, 8, PRESS FIT VERTICAL; Connector Type:DIP Socket; Series:D26; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Press Fit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

145

1+ $1.89 100+ $1.70 250+ $1.55 500+ $1.43 more…

Buy
  • 145 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
Suggested Substitutes
98K7077
2227MC-08-03-18-F1

2227MC-08-03-18-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,443

1+ $0.242 Promotional price 250+ $0.215 Promotional price 500+ $0.191 Promotional price 1000+ $0.173 Promotional price more…

Buy
  • 3,443 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
98K7076
2227MC-08-03-F1

2227MC-08-03-F1

MULTICOMP

SOCKET IC, DIL, 8POS, THROUGH HOLE

SOCKET IC, DIL, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22

1+ $5.80 Promotional price 50+ $5.80 Promotional price 100+ $5.80 Promotional price 250+ $5.80 Promotional price more…

Buy

(Available until stock is exhausted)

  • 22 in stock for same day shipping

see cut-off times

26M1084
MC-2227-08-03-F1

MC-2227-08-03-F1

MULTICOMP

DIP SOCKET, 8POS, THROUGH HOLE

DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:MC-2227; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.82 Promotional price 50+ $4.82 Promotional price 100+ $4.71 Promotional price 250+ $4.35 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought