Low

D0806-42 - 

IC & Component Socket, D08 Series, DIP Socket, 6 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

D0806-42 - IC & Component Socket, D08 Series, DIP Socket, 6 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
D0806-42
Newark Part No.:
91K6950
Product Range
D08 Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
D08 Series
:
DIP Socket
:
6
:
2.54
:
7.62
:
Gold Plated Contacts
:
Beryllium Copper
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Turned pin contacts
  • Suitable for 3 level wire wrap applications
  • Tin-lead plated brass pins
  • Glass reinforced polyster body, UL recognised

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.