Low

HARWIN  D0806-01  DIP Socket,6 Contacts,0.1 Term Pitch,0.3 Row Spacing,WRAP POST Terminal

HARWIN-D0806-01-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARWIN
  • Newark Part No.: 55K5669
  • Manufacturer Part No D0806-01

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 91K6950 - HARWIN-D0806-42-CONNECTOR, DIP SOCKET, 6 WAY, PC BOARD

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
91K6950
D0806-42

D0806-42

HARWIN

CONNECTOR, DIP SOCKET, 6 WAY, PC BOARD

CONNECTOR, DIP SOCKET, 6 WAY, PC BOARD; Connector Type:DIP Socket; Series:D08; No. of Contacts:6; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Wire Wrap ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,639

1+ $1.61 100+ $1.45 250+ $1.31 500+ $1.19 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought