Low

HARWIN  C90-3102R14S-6S  Circular Connector, MIL-C-5015 Series, Receptacle, 6 Contacts, Socket, Solder, Panel Mount

HARWIN C90-3102R14S-6S

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MIL-C-5015 Series
Gender:
Receptacle
No. of Contacts:
6Contacts
Current Rating:
Contact Gender:
Socket
Connector Mounting:
Panel Mount
Contact Termination Type:
Solder
Insert Arrangement:
14S-6
Connector Body Material:
Aluminium Alloy Body
Connector Type:
Circular Industrial
Contact Material:
Copper Alloy
Contact Plating:
Silver Plated Contacts
Connector Shell Size:
14S
Contact Termination:
Solder
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Circular Connector, Panel Mount Receptacle, 6 Contacts, Solder Socket, Aluminium Alloy Body

HARWIN

49 in stock

Price for: Each

1+ $4.70 Promotional price 10+ $4.70 Promotional price 50+ $4.70 Promotional price 100+ $4.70 Promotional price More pricing

Buy

Associated Products