Low

27-12521 - 

ER 1ROW 3WAY

27-12521 - ER 1ROW 3WAY

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
27-12521
Newark Part No.:
67Y9812

Product Overview

Pin Header A gold-plated pin-header designed for use with PCB boards.
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 2. 54mm
  • Product Range: M20 Series

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.078 $ 0.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.078
5 + $0.072
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.