Low

HARVARD  CL700S-240-C  LED DRIVER, AC-DC, CC, 48V, 33W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARVARD
  • Newark Part No.: 76R0163
  • Manufacturer Part No CL700S-240-C

Product Information


  • Depth: 31.5mm
  • Input Voltage Max: 265V
  • Input Voltage Min: 198V
  • LED Driver Mode: Constant Current
  • No. of Outputs: 12
  • Output Current: 700mA
  • Output Power Max: 33W
  • Output Voltage Max: 48V
  • Output Voltage Nom.: 48V
  • Power Supply Output Type: Adjustable
  • Product Range: HARVARD - CL Series
  • SVHC: To Be Advised
  • Width: 31mm

Availability

Availability:  149

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $41.62

Buy

Price

Quantity List Price
1 - 24 $41.62
25 - 49 $39.43
50 - 99 $37.71
100 - 249 $36.46
250+ $28.32

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought