Low

HARTING  60 01 000 9019  SCREW LOCK, PK2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARTING
  • Newark Part No.: 93K4659
  • Manufacturer Part No 60 01 000 9019

Product Information


  • External Width: 4.75mm
  • Overall Length: 9.99mm
  • SVHC: No SVHC (17-Dec-2014)
  • Standoff Material: Copper
  • Standoff Type: Hex Male-Female
  • Thread Size - Imperial: 4-40
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

Availability

Availability:  526

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Pack of 2

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.63

Buy

Price

Quantity List Price
1 - 9 $1.63
10 - 49 $1.39
50 - 99 $1.33
100 - 249 $1.27
250 - 499 $1.15
500 - 999 $1.06
1000 - 2499 $0.903
2500+ $0.843

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought