Low

21021512305 - 

Circular Connector, Harax M8-S Series, Cable Mount Receptacle, 3 Contacts, Screw Socket

21021512305 - Circular Connector, Harax M8-S Series, Cable Mount Receptacle, 3 Contacts, Screw Socket

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
21021512305
Newark Part No.:
73J7449
Product Range
Harax M8-S Series
Availability:
New product

Product Information

:
Harax M8-S Series
:
Cable Mount Receptacle
:
3
:
Screw Socket
:
-
:
-
:
-
:
-
:
-
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 21 02 151 2305 is a 3-pole female Circular Connector with socket-type contacts and IDC termination.
  • 4A Current
  • 32V Rated voltage
  • 26 to 22AWG Wire cross section
  • IP67 Protection

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.