Low

HARTING  20803003025  DC/DC Converter, Panel, Fixed, Adjustable, 1, 60 W, 24 V, 2.5 A

HARTING 20803003025
Manufacturer:
HARTING HARTING
Manufacturer Part No:
20803003025
Newark Part No.:
83T7446
Technical Datasheet:
See all Technical Docs
HARTING 20803003025
Video

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
No. of Outputs:
Input Voltage DC Min:
Input Voltage DC Max:
Output Power Max:
Output Voltage - Output 1:
Output Voltage - Output 2:
Output Current - Output 1:
Output Current - Output 2:
DC / DC Converter Mounting:
Approvals & Standards:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor