Low

HARTING  20761053000  Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 5, 10Mbps, 100Mbps

Manufacturer:
HARTING HARTING
Manufacturer Part No:
20761053000
Newark Part No.:
35M5511
Technical Datasheet:
See all Technical Docs
HARTING 20761053000
360°

The actual product may differ from image shown

Product Overview

The 20761053000 is a 5-port unmanaged fast Ethernet Switch for flat mounting onto top-hat mounting rail in control cabinets. The Ha-VIS eCon 2000 series fast Ethernet switch offer up to 5 Fast Ethernet ports with 100Mbps data transfer rate. This allows customers to expand or setup network infrastructures in a time-saving, economical way. Owing to the extremely flat design, the switches can also be accommodated in installations where space is restricted towards the cable connection at the front. RJ45 ports are located on the front of the switches, allowing cables to be connected quickly and simply. In combination with the flat design, this is genuinely unique.
  • Slim and flat design
  • IP30 Protection rating
  • Versatile, compact and efficient
  • Energy efficient Ethernet
  • PoE+ with internal 24VDC/DC voltage converter
  • -40 to +70°C Wide operating temperature

Product Information

No. of Ports:
5Ports
Ethernet Switch Application:
Industrial
Ethernet Switch Type:
Unmanaged Fast Ethernet
Ethernet Switch Mounting:
DIN Rail
Port Types:
RJ45 x 5
Network Speeds:
10Mbps, 100Mbps
Input Voltage Type:
VDC
Product Range:
Ha-VIS eCon 7000 Series
Switch Mounting:
DIN Rail
Data Rate Max:
100
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FAST ETHERNET SWITCH, RJ45, 5 PORT

HARTING

54:  in stock

Price for: Each

1+ $104.48 10+ $95.26 50+ $89.12 100+ $84.20 More pricing

Buy

FAST ETHERNET SWITCH, RJ45, 5 PORT

HARTING

2:  in stock

Price for: Each

1+ $127.20 10+ $115.98 50+ $108.49 100+ $102.51 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.