Low

HARTING  20 82 000 0002  RJ45 MODULE, JACK, 8P8C, 1PORT, CAT6A

HARTING 20 82 000 0002
Manufacturer:
HARTING HARTING
Manufacturer Part No:
20 82 000 0002
Newark Part No.:
49Y7669

The actual product may differ from image shown

 

Product Information

Connector Type:
RJ45
Product Range:
Ha-VIS preLink Series
Gender:
Jack
No. of Contacts:
8Contacts
No. of Positions:
8Positions
No. of Ports:
1Ports
LAN Category:
Cat6
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.